Part Details for RMF06JT682 by TA-I Technology Co Ltd
Overview of RMF06JT682 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06JT682
RMF06JT682 CAD Models
RMF06JT682 Part Data Attributes
|
RMF06JT682
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06JT682
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RMF06JT682
This table gives cross-reference parts and alternative options found for RMF06JT682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06JT682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW06036K80JNEA | Vishay Intertechnologies | $0.0015 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RMF06JT682 vs CRCW06036K80JNEA |
RK73B1JGBK682J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMF06JT682 vs RK73B1JGBK682J |
RK73B1JLBK682J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMF06JT682 vs RK73B1JLBK682J |
RMCF0603GT6K80 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMF06JT682 vs RMCF0603GT6K80 |
CRCW06032006K85%RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMF06JT682 vs CRCW06032006K85%RT6 |
ERJ3GEYJ682V | Panasonic Electronic Components | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMF06JT682 vs ERJ3GEYJ682V |
CRCW0603682JRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMF06JT682 vs CRCW0603682JRT1 |
RMC16-682JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMF06JT682 vs RMC16-682JTP |
RK73B1JRTBK682J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMF06JT682 vs RK73B1JRTBK682J |
CR0603-10W-682JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMF06JT682 vs CR0603-10W-682JT |