Part Details for RMF06FT30R1 by TA-I Technology Co Ltd
Overview of RMF06FT30R1 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT30R1
RMF06FT30R1 CAD Models
RMF06FT30R1 Part Data Attributes
|
RMF06FT30R1
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT30R1
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT30R1
This table gives cross-reference parts and alternative options found for RMF06FT30R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT30R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTBK30R1F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMF06FT30R1 vs RK73H1JTBK30R1F |
ERJU03F30R1V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMF06FT30R1 vs ERJU03F30R1V |
WR06X30R1FTLJ | Fixed Resistor, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMF06FT30R1 vs WR06X30R1FTLJ |
D1106038B3019FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMF06FT30R1 vs D1106038B3019FB5 |
CR0603T100X30R1+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RMF06FT30R1 vs CR0603T100X30R1+/-1% |
CDF060330R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT30R1 vs CDF060330R11%100PPM/KNP20 |
CRS0603-10W-30R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMF06FT30R1 vs CRS0603-10W-30R1FT |
232270463019L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF06FT30R1 vs 232270463019L |
WR06X30R1FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RMF06FT30R1 vs WR06X30R1FTL |
CDF060330R11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT30R1 vs CDF060330R11%100PPM/KNP5 |