Part Details for RMF06FT2873 by TA-I Technology Co Ltd
Overview of RMF06FT2873 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT2873
RMF06FT2873 CAD Models
RMF06FT2873 Part Data Attributes
|
RMF06FT2873
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT2873
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT2873
This table gives cross-reference parts and alternative options found for RMF06FT2873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT2873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-2873-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 287000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMF06FT2873 vs WCR-WCR0603LF-2873-F-P-LT |
RMC16K2873FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMF06FT2873 vs RMC16K2873FB |
ADF0603287K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT2873 vs ADF0603287K1%100PPM/KKS |
WF06P2873FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMF06FT2873 vs WF06P2873FTLV |
CR0603-10W-2873FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMF06FT2873 vs CR0603-10W-2873FT-13 |
RMCF0603FT287K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMF06FT2873 vs RMCF0603FT287K |
BCTS000603-2873FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMF06FT2873 vs BCTS000603-2873FTP |
RMCS0603FT287K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF06FT2873 vs RMCS0603FT287K |
232270482874L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF06FT2873 vs 232270482874L |
RK73H1JLTDD2873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06FT2873 vs RK73H1JLTDD2873F |