Part Details for RMF06FT1910 by TA-I Technology Co Ltd
Overview of RMF06FT1910 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT1910
RMF06FT1910 CAD Models
RMF06FT1910 Part Data Attributes
|
RMF06FT1910
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT1910
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT1910
This table gives cross-reference parts and alternative options found for RMF06FT1910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT1910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLB--191R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMF06FT1910 vs CR-03FLB--191R |
CR0603-10W-1910FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMF06FT1910 vs CR0603-10W-1910FT-13 |
RK73H1JRTBK1910F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMF06FT1910 vs RK73H1JRTBK1910F |
CDF0603191R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT1910 vs CDF0603191R1%100PPM/KNS |
RK73H1JTTD1910F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06FT1910 vs RK73H1JTTD1910F |
AC0603FR-13191RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMF06FT1910 vs AC0603FR-13191RL |
CR0603-10W-1910FPT | Fixed Resistor, 0.1W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | RMF06FT1910 vs CR0603-10W-1910FPT |
CDF0603191R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT1910 vs CDF0603191R1%100PPM/KNP5 |
MCWR06X1910FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RMF06FT1910 vs MCWR06X1910FTL |
CDP0603191R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT1910 vs CDP0603191R1%100PPM/KKP5 |