RMF06DT8251
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMF06DT8251 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF06DT8251 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF06DT8251 by TA-I Technology Co Ltd

RMF06DT8251
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8250 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RMF06DT8251
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMF06DT8251

This table gives cross-reference parts and alternative options found for RMF06DT8251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06DT8251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU03D8251V Fixed Resistor, Panasonic Electronic Components RMF06DT8251 vs ERJU03D8251V
RGC0603DTD8K25 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMF06DT8251 vs RGC0603DTD8K25
RK73H1JRTTDD8251D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMF06DT8251 vs RK73H1JRTTDD8251D
CDF06038K250.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RMF06DT8251 vs CDF06038K250.5%100PPM/KKP10
ADF06038K250.5%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RMF06DT8251 vs ADF06038K250.5%100PPM/KKP
RK73H1JGTP8251D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMF06DT8251 vs RK73H1JGTP8251D
RC0603DR-138K25L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMF06DT8251 vs RC0603DR-138K25L
RM06D8251CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RMF06DT8251 vs RM06D8251CTDK-X
CDF06038K250.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RMF06DT8251 vs CDF06038K250.5%100PPM/KKP20
CDP06038K250.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RMF06DT8251 vs CDP06038K250.5%100PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF06DT8251 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF06DT8251 by TA-I Technology Co Ltd

  • Please alert me when RMF06DT8251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF06DT8251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF06DT8251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF06DT8251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF06DT8251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF06DT8251 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: