There are no models available for this part yet.
Overview of RMF06DT6491 by TA-I Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for RMF06DT6491 by TA-I Technology Co Ltd
Part Data Attributes for RMF06DT6491 by TA-I Technology Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TA-I TECHNOLOGY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6490 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RMF06DT6491
This table gives cross-reference parts and alternative options found for RMF06DT6491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06DT6491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06036K490.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT6491 vs CDF06036K490.5%100PPM/KNP20 |
RC0603DR-136K49P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06DT6491 vs RC0603DR-136K49P |
CR0603-10W-6491DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMF06DT6491 vs CR0603-10W-6491DPT-13 |
ADF06036K490.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT6491 vs ADF06036K490.5%100PPM/KKP |
CDP06036K490.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT6491 vs CDP06036K490.5%100PPM/KKP5 |
ADF06036K490.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT6491 vs ADF06036K490.5%100PPM/KKP20 |
RK73H1JLBK6491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06DT6491 vs RK73H1JLBK6491D |
RM06DTN6491 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMF06DT6491 vs RM06DTN6491 |
RK73H1JGTD6491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06DT6491 vs RK73H1JGTD6491D |
CR-03DLA--6K49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMF06DT6491 vs CR-03DLA--6K49 |