Part Details for RMF06DT1270 by TA-I Technology Co Ltd
Overview of RMF06DT1270 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06DT1270
RMF06DT1270 CAD Models
RMF06DT1270 Part Data Attributes
|
RMF06DT1270
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06DT1270
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMF06DT1270
This table gives cross-reference parts and alternative options found for RMF06DT1270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06DT1270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-1270-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RMF06DT1270 vs CR16-1270-DL |
RM06DTN1270 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMF06DT1270 vs RM06DTN1270 |
BCTS000603-127RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMF06DT1270 vs BCTS000603-127RDTP |
ERJS03D1270V | Fixed Resistor, | Panasonic Electronic Components | RMF06DT1270 vs ERJS03D1270V |
CDP0603127R0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT1270 vs CDP0603127R0.5%100PPM/KNP10 |
RK73H1JRTTD1270D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMF06DT1270 vs RK73H1JRTTD1270D |
RMC16K1270DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMF06DT1270 vs RMC16K1270DB |
CR-03DLF--127R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMF06DT1270 vs CR-03DLF--127R |
RTT031270DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMF06DT1270 vs RTT031270DP4 |
ADF0603127R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT1270 vs ADF0603127R0.5%100PPM/KKP5 |