Part Details for RMF05W110R0J25S2SS by Vishay Intertechnologies
Overview of RMF05W110R0J25S2SS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for RMF05W110R0J25S2SS
RMF05W110R0J25S2SS CAD Models
RMF05W110R0J25S2SS Part Data Attributes:
|
RMF05W110R0J25S2SS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMF05W110R0J25S2SS
Vishay Intertechnologies
RES,RADIAL,METAL FILM,110 OHMS,1KWV,5% +/-TOL,-250,250PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular Case | |
Lead Spacing | 15 mm | |
Manufacturer Series | RMF-L | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9.5 mm | |
Package Length | 27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMF-L | |
Technology | WIRE WOUND | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for RMF05W110R0J25S2SS
This table gives cross-reference parts and alternative options found for RMF05W110R0J25S2SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF05W110R0J25S2SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF05W110R0J10S2SS | RES,RADIAL,METAL FILM,110 OHMS,1KWV,5% +/-TOL,-250,250PPM TC | Vishay Intertechnologies | RMF05W110R0J25S2SS vs RMF05W110R0J10S2SS |