Part Details for RMF04FT9313 by TA-I Technology Co Ltd
Overview of RMF04FT9313 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF04FT9313
RMF04FT9313 CAD Models
RMF04FT9313 Part Data Attributes
|
RMF04FT9313
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF04FT9313
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMF04FT9313
This table gives cross-reference parts and alternative options found for RMF04FT9313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF04FT9313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT029313FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT9313 vs RTT029313FH3 |
CDP0402931K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMF04FT9313 vs CDP0402931K1%100PPM/KNS |
CRCW0402931KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMF04FT9313 vs CRCW0402931KFKEDC |
AF0402FR-10931KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMF04FT9313 vs AF0402FR-10931KL |
RTT029313FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT9313 vs RTT029313FTH |
RTT029313FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT9313 vs RTT029313FH2 |
CPW10-9313-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMF04FT9313 vs CPW10-9313-FK |
RCA0402931KFKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMF04FT9313 vs RCA0402931KFKEDAP |
CR10-9313-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMF04FT9313 vs CR10-9313-FK |
RMH04FT9313 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMF04FT9313 vs RMH04FT9313 |