Part Details for RMF04FT8870 by TA-I Technology Co Ltd
Overview of RMF04FT8870 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF04FT8870
RMF04FT8870 CAD Models
RMF04FT8870 Part Data Attributes
|
RMF04FT8870
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF04FT8870
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMF04FT8870
This table gives cross-reference parts and alternative options found for RMF04FT8870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF04FT8870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402887R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMF04FT8870 vs CDP0402887R1%100PPM/KNP10 |
RC0402FR-13887R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF04FT8870 vs RC0402FR-13887R |
CR0402-FX-8870GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RMF04FT8870 vs CR0402-FX-8870GLF |
RMCF0402FT887R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMF04FT8870 vs RMCF0402FT887R |
RTT028870FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT8870 vs RTT028870FH2 |
RMEF0402FT887R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMF04FT8870 vs RMEF0402FT887R |
AC0402FR-10887RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMF04FT8870 vs AC0402FR-10887RL |
ADF0402887R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | RMF04FT8870 vs ADF0402887R1%100PPM/KNS |
RC0402F8870 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | RMF04FT8870 vs RC0402F8870 |
AC0402FR-07887RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMF04FT8870 vs AC0402FR-07887RL |