Part Details for RMF04DT4752 by TA-I Technology Co Ltd
Overview of RMF04DT4752 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF04DT4752
RMF04DT4752 CAD Models
RMF04DT4752 Part Data Attributes
|
RMF04DT4752
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF04DT4752
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMF04DT4752
This table gives cross-reference parts and alternative options found for RMF04DT4752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF04DT4752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT024752DH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04DT4752 vs RTT024752DH4 |
BCTS000402-4752DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMF04DT4752 vs BCTS000402-4752DTH |
RMS04DT4752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMF04DT4752 vs RMS04DT4752 |
AC0402DR-1347K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMF04DT4752 vs AC0402DR-1347K5L |
RTT024752DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04DT4752 vs RTT024752DH2 |
RM04DTN4752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMF04DT4752 vs RM04DTN4752 |
RGC0402DTD47K5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF04DT4752 vs RGC0402DTD47K5 |
CPW10-4752-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMF04DT4752 vs CPW10-4752-DK |
CR204752D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMF04DT4752 vs CR204752D |
RTT024752DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04DT4752 vs RTT024752DBA |