Part Details for RMF03W110R0J25S2SS by Vishay Intertechnologies
Overview of RMF03W110R0J25S2SS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for RMF03W110R0J25S2SS
RMF03W110R0J25S2SS CAD Models
RMF03W110R0J25S2SS Part Data Attributes:
|
RMF03W110R0J25S2SS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMF03W110R0J25S2SS
Vishay Intertechnologies
RES,RADIAL,METAL FILM,110 OHMS,750WV,5% +/-TOL,-250,250PPM TC,9435 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular Case | |
Lead Spacing | 12.5 mm | |
Manufacturer Series | RMF-L | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9 mm | |
Package Length | 24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMF-L | |
Size Code | 9435 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |