Part Details for RMF02JT224 by TA-I Technology Co Ltd
Overview of RMF02JT224 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF02JT224
RMF02JT224 CAD Models
RMF02JT224 Part Data Attributes
|
RMF02JT224
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF02JT224
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMF02JT224
This table gives cross-reference parts and alternative options found for RMF02JT224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF02JT224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS02JT224 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RMF02JT224 vs RMS02JT224 |
RC0201J224-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RMF02JT224 vs RC0201J224-07-RG70 |
CR25224J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMF02JT224 vs CR25224J |
RC0201JR-7D220KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0201, | YAGEO Corporation | RMF02JT224 vs RC0201JR-7D220KL |
9C02017A2203JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMF02JT224 vs 9C02017A2203JLPF3 |
RC01W224JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMF02JT224 vs RC01W224JC |
RK73B1HLTC224J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMF02JT224 vs RK73B1HLTC224J |
RTT01224JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMF02JT224 vs RTT01224JTH |
CR06TR224J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RMF02JT224 vs CR06TR224J |
RC0201JR-07220K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF02JT224 vs RC0201JR-07220K |