Part Details for RMF02FT2432 by TA-I Technology Co Ltd
Overview of RMF02FT2432 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF02FT2432
RMF02FT2432 CAD Models
RMF02FT2432 Part Data Attributes
|
RMF02FT2432
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF02FT2432
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24300ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMF02FT2432
This table gives cross-reference parts and alternative options found for RMF02FT2432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF02FT2432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0201FR-1024K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMF02FT2432 vs RC0201FR-1024K3L |
RC01W2432FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMF02FT2432 vs RC01W2432FC |
CR0201-FW-2432GAS | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.05W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMF02FT2432 vs CR0201-FW-2432GAS |
CR-01FLF--24K3 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMF02FT2432 vs CR-01FLF--24K3 |
ERJU01F2432C | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMF02FT2432 vs ERJU01F2432C |
RC0201FR-1324K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMF02FT2432 vs RC0201FR-1324K3 |
CPW05-2432-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMF02FT2432 vs CPW05-2432-FN |
TSR20GTF2432V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RMF02FT2432 vs TSR20GTF2432V |
CPW05-2432-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMF02FT2432 vs CPW05-2432-FY |
CR0201FH2432G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMF02FT2432 vs CR0201FH2432G |