Part Details for RMF02FT2000 by TA-I Technology Co Ltd
Overview of RMF02FT2000 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF02FT2000
RMF02FT2000 CAD Models
RMF02FT2000 Part Data Attributes
|
RMF02FT2000
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF02FT2000
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMF02FT2000
This table gives cross-reference parts and alternative options found for RMF02FT2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF02FT2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS02FT2000 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RMF02FT2000 vs RMS02FT2000 |
MCRE000123 | RES,SMT,THICK FILM,200 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RMF02FT2000 vs MCRE000123 |
CR05-2000-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMF02FT2000 vs CR05-2000-FK |
RC01W201FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMF02FT2000 vs RC01W201FC |
TSR20GTF2000V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RMF02FT2000 vs TSR20GTF2000V |
232280682001 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF02FT2000 vs 232280682001 |
CR0201AFW-2000GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RMF02FT2000 vs CR0201AFW-2000GAS |
CR252000F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMF02FT2000 vs CR252000F |
CR-01FL6--200R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RMF02FT2000 vs CR-01FL6--200R- |
RTT012000FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Ralec | RMF02FT2000 vs RTT012000FTH |