Part Details for RMEF2512FT22R6 by SEI Stackpole Electronics Inc
Overview of RMEF2512FT22R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2512FT22R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2512FT22R6TR-ND
|
DigiKey | RES 22.6 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
RMEF2512FT22R6
|
Avnet Americas | Resistor General Purpose Thick Film 2512 22.6 Ohm 1% 1W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512FT22R6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF2512FT22R6
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2512, 22.6 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1670 / $0.1890 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1720 / $0.2500 | Buy Now |
|
NAC | RES Pb Free, 2512, 22.6 ohm, 1%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2512FT22R6
RMEF2512FT22R6 CAD Models
RMEF2512FT22R6 Part Data Attributes
|
RMEF2512FT22R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2512FT22R6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2512FT22R6
This table gives cross-reference parts and alternative options found for RMEF2512FT22R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2512FT22R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-0722R6P | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMEF2512FT22R6 vs RC2512FK-0722R6P |
FCF25FY-22R6-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMEF2512FT22R6 vs FCF25FY-22R6-W |
RK73HW3ARTTE22R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMEF2512FT22R6 vs RK73HW3ARTTE22R6F |
FCF25FX-22R6-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMEF2512FT22R6 vs FCF25FX-22R6-W |
CR2512F22R6E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMEF2512FT22R6 vs CR2512F22R6E04 |
RC2512F22R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RMEF2512FT22R6 vs RC2512F22R6 |
RK73HW3ATTED22R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMEF2512FT22R6 vs RK73HW3ATTED22R6F |
RCM6432F22R6AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMEF2512FT22R6 vs RCM6432F22R6AS |
RC12K22R6FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMEF2512FT22R6 vs RC12K22R6FBG |
RTT2522R6FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMEF2512FT22R6 vs RTT2522R6FE3 |