Part Details for RMEF2512FT187K by SEI Stackpole Electronics Inc
Overview of RMEF2512FT187K by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2512FT187K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2512FT187KTR-ND
|
DigiKey | RES 187K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
RMEF2512FT187K
|
Avnet Americas | Resistor General Purpose Thick Film 2512 187k Ohm 1% 1W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: RMEF2512FT187K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF2512FT187K
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2512, 187 Kohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1760 / $0.1860 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1720 / $0.2500 | Buy Now |
|
NAC | RES Pb Free, 2512, 187 Kohm, 1%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2512FT187K
RMEF2512FT187K CAD Models
RMEF2512FT187K Part Data Attributes
|
RMEF2512FT187K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2512FT187K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2512FT187K
This table gives cross-reference parts and alternative options found for RMEF2512FT187K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2512FT187K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-1873FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMEF2512FT187K vs CR2512-1W-1873FSNT-13 |
25121WF1873C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512FT187K vs 25121WF1873C4E |
25121WF1873BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512FT187K vs 25121WF1873BAE |
RMC1K1873FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMEF2512FT187K vs RMC1K1873FTE |
25121WF1873C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512FT187K vs 25121WF1873C2 |
25121WF1873CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512FT187K vs 25121WF1873CB |
25121WF1873CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512FT187K vs 25121WF1873CD |
RK73HW3ALBK1873F | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMEF2512FT187K vs RK73HW3ALBK1873F |
25121WF1873C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512FT187K vs 25121WF1873C4 |
FCF25FW1873 | Fixed Resistor, Metal Glaze/thick Film, 1W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMEF2512FT187K vs FCF25FW1873 |