Part Details for RMEF2010FT14R3 by SEI Stackpole Electronics Inc
Overview of RMEF2010FT14R3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2010FT14R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2010FT14R3TR-ND
|
DigiKey | RES 14.3 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
RMEF2010FT14R3
|
Avnet Americas | Resistor General Purpose Thick Film 2010 14.3 Ohm 1% 3/4W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT14R3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF2010FT14R3
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 14.3 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.1340 / $0.1410 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.4000 | Buy Now |
|
NAC | RES Pb Free, 2010, 14.3 ohm, 1%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2010FT14R3
RMEF2010FT14R3 CAD Models
RMEF2010FT14R3 Part Data Attributes
|
RMEF2010FT14R3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2010FT14R3
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2010FT14R3
This table gives cross-reference parts and alternative options found for RMEF2010FT14R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010FT14R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMEF2010FT14R3 vs RMCS2010FT14R3 |
ERJS1DF14R3U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMEF2010FT14R3 vs ERJS1DF14R3U |
NMCT2010FT14R3 | RESISTOR, 0.75W, 1%, 100ppm, 14.3ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMEF2010FT14R3 vs NMCT2010FT14R3 |
RK73H2HTBK14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMEF2010FT14R3 vs RK73H2HTBK14R3F |
RMGW50K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMEF2010FT14R3 vs RMGW50K14R3FB |
MC2010P-14R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT14R3 vs MC2010P-14R3-FB101 |
201007F143JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT14R3 vs 201007F143JT4E |
CQ1007F143JT4E | Fixed Resistor, 0.75W, 14.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT14R3 vs CQ1007F143JT4E |
RS10K14R3FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMEF2010FT14R3 vs RS10K14R3FBL |
RK73HW2HTTEB14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMEF2010FT14R3 vs RK73HW2HTTEB14R3F |