Datasheets
RMEF1210FT71R5 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RMEF1210FT71R5 by SEI Stackpole Electronics Inc

Overview of RMEF1210FT71R5 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for RMEF1210FT71R5

Part # Distributor Description Stock Price Buy
DISTI # 738-RMEF1210FT71R5TR-ND
DigiKey RES 71.5 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0889
$0.0889 Buy Now
DISTI # RMEF1210FT71R5
Avnet Americas Resistor General Purpose Thick Film 1210 71.5 Ohm 1% 1/2W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1210FT71R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMEF1210FT71R5
Mouser Electronics Thick Film Resistors - SMD RES Pb Free, 1210, 71.5 ohm, 1%, 0.5W RoHS: Compliant 0
  • 5,000 $0.0880
  • 10,000 $0.0770
  • 100,000 $0.0740
$0.0740 / $0.0880 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 120 $0.2110
  • 250 $0.1430
  • 500 $0.1000
  • 1,000 $0.0910
  • 2,500 $0.0750
  • 5,000 $0.0680
  • 10,000 $0.0660
$0.0660 / $0.2110 Buy Now
NAC RES Pb Free, 1210, 71.5 ohm, 1%, 0.5W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

Part Details for RMEF1210FT71R5

RMEF1210FT71R5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMEF1210FT71R5 Part Data Attributes

RMEF1210FT71R5 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMEF1210FT71R5 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 71.5 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMEF1210FT71R5

This table gives cross-reference parts and alternative options found for RMEF1210FT71R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1210FT71R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR3571R5FV Fixed Resistor, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd RMEF1210FT71R5 vs CR3571R5FV
RK73H2EGBK71R5F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMEF1210FT71R5 vs RK73H2EGBK71R5F
AF1210FR-1371R5L Fixed Resistor, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, YAGEO Corporation RMEF1210FT71R5 vs AF1210FR-1371R5L
RK73H2ERTTDD71R5F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMEF1210FT71R5 vs RK73H2ERTTDD71R5F
TFP1210R71R5FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Thin Film Technology Corp (TFT) RMEF1210FT71R5 vs TFP1210R71R5FA-T5
CR1210-2W-71R5FPT Fixed Resistor, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, VENKEL LTD RMEF1210FT71R5 vs CR1210-2W-71R5FPT
RMC-2071R5FR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Cinetech Industrial Co Ltd RMEF1210FT71R5 vs RMC-2071R5FR
ERJP14F71R5U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMEF1210FT71R5 vs ERJP14F71R5U
ERJ14NF71R5U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RMEF1210FT71R5 vs ERJ14NF71R5U
AC1210FR-1071R5L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMEF1210FT71R5 vs AC1210FR-1071R5L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMEF1210FT71R5 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMEF1210FT71R5 by SEI Stackpole Electronics Inc

  • Please alert me when RMEF1210FT71R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMEF1210FT71R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMEF1210FT71R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMEF1210FT71R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMEF1210FT71R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMEF1210FT71R5 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: