Part Details for RMEF1210FT16K2 by SEI Stackpole Electronics Inc
Overview of RMEF1210FT16K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF1210FT16K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF1210FT16K2TR-ND
|
DigiKey | RES 16.2K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0889 | Buy Now |
DISTI #
RMEF1210FT16K2
|
Avnet Americas | Resistor General Purpose Thick Film 1210 16.2k Ohm 1% 1/2W ?200ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1210FT16K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF1210FT16K2
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 1210, 16.2 Kohm, 1%, 0.33W RoHS: Compliant | 0 |
|
$0.0740 / $0.0880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0660 / $0.2110 | Buy Now |
|
NAC | RES Pb Free, 1210, 16.2 Kohm, 1%, 0.33W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for RMEF1210FT16K2
RMEF1210FT16K2 CAD Models
RMEF1210FT16K2 Part Data Attributes
|
RMEF1210FT16K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF1210FT16K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF1210FT16K2
This table gives cross-reference parts and alternative options found for RMEF1210FT16K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1210FT16K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK1622F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMEF1210FT16K2 vs RK73H2ETBK1622F |
RTT121622FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMEF1210FT16K2 vs RTT121622FTP |
MR10X1622FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMEF1210FT16K2 vs MR10X1622FQL |
1210U2F1622T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMEF1210FT16K2 vs 1210U2F1622T5E |
RK73H2ERTTE1622F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMEF1210FT16K2 vs RK73H2ERTTE1622F |
CR351622FV | RESISTOR, 0.25W, 1%, 100ppm, 16200ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMEF1210FT16K2 vs CR351622FV |
CR-10FP7--16K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMEF1210FT16K2 vs CR-10FP7--16K2 |
RMC-201622FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RMEF1210FT16K2 vs RMC-201622FB |
AC1210FR-1316K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMEF1210FT16K2 vs AC1210FR-1316K2L |
RMC1/4K1622FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMEF1210FT16K2 vs RMC1/4K1622FB |