Datasheets
RMEF1206FT7K50 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RMEF1206FT7K50 by SEI Stackpole Electronics Inc

Overview of RMEF1206FT7K50 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for RMEF1206FT7K50

Part # Distributor Description Stock Price Buy
DISTI # 738-RMEF1206FT7K50TR-ND
DigiKey RES 7.5K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0338
$0.0338 Buy Now
DISTI # RMEF1206FT7K50
Avnet Americas Resistor General Purpose Thick Film 1206 7.5k Ohm 1% 1/4W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1206FT7K50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMEF1206FT7K50
Mouser Electronics Thick Film Resistors - SMD RES Pb Free, 1206, 7.5 Kohm, 1%, 0.25W RoHS: Compliant 0
  • 5,000 $0.0220
  • 10,000 $0.0200
  • 25,000 $0.0180
  • 50,000 $0.0170
  • 100,000 $0.0160
$0.0160 / $0.0220 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0254
  • 10,000 $0.0241
  • 20,000 $0.0229
  • 40,000 $0.0218
$0.0218 / $0.0254 Buy Now
NAC RES Pb Free, 1206, 7.5 Kohm, 1%, 0.25W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

Part Details for RMEF1206FT7K50

RMEF1206FT7K50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMEF1206FT7K50 Part Data Attributes

RMEF1206FT7K50 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMEF1206FT7K50 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 7500 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMEF1206FT7K50

This table gives cross-reference parts and alternative options found for RMEF1206FT7K50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1206FT7K50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS06K752FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMEF1206FT7K50 vs RS06K752FBL
WR12X7501FT RESISTOR, 0.25W, 1%, 100ppm, 7500ohm, SURFACE MOUNT, 1206, CHIP Walsin Technology Corporation RMEF1206FT7K50 vs WR12X7501FT
NMCR1206FT7K50 RES,SMT,THICK FILM,7.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RMEF1206FT7K50 vs NMCR1206FT7K50
MC1206-7501-FBW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMEF1206FT7K50 vs MC1206-7501-FBW
RK73H2BLBK7501F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMEF1206FT7K50 vs RK73H2BLBK7501F
9C12063A7501FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RMEF1206FT7K50 vs 9C12063A7501FKPF4
RGC1206FTD7K50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMEF1206FT7K50 vs RGC1206FTD7K50
1206S4F7501C1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMEF1206FT7K50 vs 1206S4F7501C1
MC1206-7501-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMEF1206FT7K50 vs MC1206-7501-FT101
RS06K7501FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMEF1206FT7K50 vs RS06K7501FBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMEF1206FT7K50 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMEF1206FT7K50 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMEF1206FT7K50 would you like to use for your alert(s)?
  • Please alert me when RMEF1206FT7K50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMEF1206FT7K50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMEF1206FT7K50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMEF1206FT7K50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMEF1206FT7K50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMEF1206FT7K50 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: