Datasheets
RMEF1206FT348R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RMEF1206FT348R by SEI Stackpole Electronics Inc

Overview of RMEF1206FT348R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for RMEF1206FT348R

Part # Distributor Description Stock Price Buy
DISTI # 738-RMEF1206FT348RTR-ND
DigiKey RES 348 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0338
$0.0338 Buy Now
DISTI # RMEF1206FT348R
Avnet Americas Resistor General Purpose Thick Film 1206 348 Ohm 1% 1/4W ?200ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1206FT348R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMEF1206FT348R
Mouser Electronics Thick Film Resistors - SMD RES Pb Free, 1206, 348 ohm, 1%, 0.25W RoHS: Compliant 0
  • 5,000 $0.0220
  • 10,000 $0.0200
  • 25,000 $0.0180
  • 50,000 $0.0170
  • 100,000 $0.0160
$0.0160 / $0.0220 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0254
  • 10,000 $0.0241
  • 20,000 $0.0229
  • 40,000 $0.0218
$0.0218 / $0.0254 Buy Now
NAC RES Pb Free, 1206, 348 ohm, 1%, 0.25W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

Part Details for RMEF1206FT348R

RMEF1206FT348R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMEF1206FT348R Part Data Attributes

RMEF1206FT348R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMEF1206FT348R SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 348 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMEF1206FT348R

This table gives cross-reference parts and alternative options found for RMEF1206FT348R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1206FT348R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR12X3480FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RMEF1206FT348R vs WR12X3480FBL
MC1206-3480-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMEF1206FT348R vs MC1206-3480-FB101
1206S4F3480C4E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMEF1206FT348R vs 1206S4F3480C4E
PWR12F3480TEO Fixed Resistor, 0.3333W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMEF1206FT348R vs PWR12F3480TEO
RK73H2BRTTDB3480F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMEF1206FT348R vs RK73H2BRTTDB3480F
ERJP08E3480V RES,SMT,THICK FILM,348 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE Panasonic Electronic Components RMEF1206FT348R vs ERJP08E3480V
1206S4F3480C1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMEF1206FT348R vs 1206S4F3480C1E
1206S4F3480TBE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMEF1206FT348R vs 1206S4F3480TBE
1206S4F3480CA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMEF1206FT348R vs 1206S4F3480CA
RCS3216F3480ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, Samsung Electro-Mechanics RMEF1206FT348R vs RCS3216F3480ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMEF1206FT348R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMEF1206FT348R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMEF1206FT348R would you like to use for your alert(s)?
  • Please alert me when RMEF1206FT348R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMEF1206FT348R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMEF1206FT348R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMEF1206FT348R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMEF1206FT348R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMEF1206FT348R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: