Part Details for RMEF0805JT47K0 by SEI Stackpole Electronics Inc
Overview of RMEF0805JT47K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF0805JT47K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0805JT47K0CT-ND
|
DigiKey | RES 47K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24500 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RMEF0805JT47K0
|
Avnet Americas | Resistor General Purpose Thick Film 0805 47k Ohm 5% 1/8W ?200ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0805JT47K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
RFQ | |
DISTI #
708-RMEF0805JT47K0
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0805, 47 Kohm, 5%, 0.125W RoHS: Compliant | 0 |
|
$0.0060 / $0.0090 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 25000 Factory Stock |
|
$0.0058 / $0.0067 | Buy Now |
|
NAC | RES Pb Free, 0805, 47 Kohm, 5%, 0.125W RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 25000 Factory Stock |
|
$0.0058 / $0.0067 | Buy Now |
Part Details for RMEF0805JT47K0
RMEF0805JT47K0 CAD Models
RMEF0805JT47K0 Part Data Attributes
|
RMEF0805JT47K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0805JT47K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMEF0805JT47K0
This table gives cross-reference parts and alternative options found for RMEF0805JT47K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0805JT47K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWR05JTEW4702 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMEF0805JT47K0 vs PWR05JTEW4702 |
RTT05473JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMEF0805JT47K0 vs RTT05473JP2 |
RTT05473JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMEF0805JT47K0 vs RTT05473JP3 |
CRS0805-8W-473JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMEF0805JT47K0 vs CRS0805-8W-473JT |
9C08052A4702JKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RMEF0805JT47K0 vs 9C08052A4702JKAFT |
RMC-10473JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RMEF0805JT47K0 vs RMC-10473JR |
BCTS000805-4702JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMEF0805JT47K0 vs BCTS000805-4702JTP |
WR08X473JDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 47000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RMEF0805JT47K0 vs WR08X473JDLV |
232273081473 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMEF0805JT47K0 vs 232273081473 |
CR-05JL747K | Viking Technology | Check for Price | RES,SMT,THICK FILM,47K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | RMEF0805JT47K0 vs CR-05JL747K |