Part Details for RMEF0402JT1M20 by SEI Stackpole Electronics Inc
Overview of RMEF0402JT1M20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF0402JT1M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0402JT1M20TR-ND
|
DigiKey | RES 1.2 MOHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
RMEF0402JT1M20
|
Avnet Americas | Resistor General Purpose Thick Film 0402 1.2M Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0402JT1M20) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF0402JT1M20
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0402, 1.2 Mohm, 5%, 0.0625W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0029 / $0.0034 | Buy Now |
|
NAC | RES Pb Free, 0402, 1.2 Mohm, 5%, 0.0625W RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for RMEF0402JT1M20
RMEF0402JT1M20 CAD Models
RMEF0402JT1M20 Part Data Attributes
|
RMEF0402JT1M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0402JT1M20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMEF0402JT1M20
This table gives cross-reference parts and alternative options found for RMEF0402JT1M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0402JT1M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT02125JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RMEF0402JT1M20 vs RTT02125JH3 |
CPW10-125-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMEF0402JT1M20 vs CPW10-125-JY |
CPW10-125-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMEF0402JT1M20 vs CPW10-125-JN |
BCTS000402-1204JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMEF0402JT1M20 vs BCTS000402-1204JTH |
CQA04021M2-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402JT1M20 vs CQA04021M2-5%100PPM/KNP20 |
AF0402JR-101M2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMEF0402JT1M20 vs AF0402JR-101M2L |
AF0402JR-7D1M2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMEF0402JT1M20 vs AF0402JR-7D1M2L |
CQA04021M2-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMEF0402JT1M20 vs CQA04021M2-5%100PPM/KNP10 |
RTT02125JH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RMEF0402JT1M20 vs RTT02125JH2 |
CPW10-125-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMEF0402JT1M20 vs CPW10-125-JK |