RMDM-37SBRP-TL58A174
ITT Interconnect Solutions
Description: D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of RMDM-37SBRP-TL58A174 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMDM-37SBRP-TL58A174 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMDM-37SBRP-TL58A174 by ITT Interconnect Solutions

RMDM-37SBRP-TL58A174
ITT Interconnect Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. RMDM-37SBRP-TL58A174
    ITT Interconnect Solutions
    D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for RMDM-37SBRP-TL58A174

This table gives cross-reference parts and alternative options found for RMDM-37SBRP-TL58A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-37SBRP-TL58A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDL-37S-5C3-.750P D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Glenair Inc RMDM-37SBRP-TL58A174 vs MWDL-37S-5C3-.750P
RMDM-37SCBRL61A30 D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions RMDM-37SBRP-TL58A174 vs RMDM-37SCBRL61A30
RMDM-37SL2B-A172 D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions RMDM-37SBRP-TL58A174 vs RMDM-37SL2B-A172
RMDM-37SCBRTL57A174 D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions RMDM-37SBRP-TL58A174 vs RMDM-37SCBRTL57A174
MQ-222-037-213-0000 D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT AirBorn Inc RMDM-37SBRP-TL58A174 vs MQ-222-037-213-0000
MFX037S-0F4-1 D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc RMDM-37SBRP-TL58A174 vs MFX037S-0F4-1
RMDM-37SBSTL61A30 D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions RMDM-37SBRP-TL58A174 vs RMDM-37SBSTL61A30
MDE40C037A02 CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch RMDM-37SBRP-TL58A174 vs MDE40C037A02
SMR-1037-3AT D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle, Cristek Interconnects Inc RMDM-37SBRP-TL58A174 vs SMR-1037-3AT
MFX037S-3F1-1 D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle, Cristek Interconnects Inc RMDM-37SBRP-TL58A174 vs MFX037S-3F1-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMDM-37SBRP-TL58A174 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMDM-37SBRP-TL58A174 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of RMDM-37SBRP-TL58A174 would you like to use for your alert(s)?
  • Please alert me when RMDM-37SBRP-TL58A174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMDM-37SBRP-TL58A174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMDM-37SBRP-TL58A174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMDM-37SBRP-TL58A174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMDM-37SBRP-TL58A174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMDM-37SBRP-TL58A174 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: