Part Details for RMDM-31PBRM7-TL58A174 by ITT Interconnect Solutions
Overview of RMDM-31PBRM7-TL58A174 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMDM-31PBRM7-TL58A174
RMDM-31PBRM7-TL58A174 CAD Models
RMDM-31PBRM7-TL58A174 Part Data Attributes
|
RMDM-31PBRM7-TL58A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-31PBRM7-TL58A174
ITT Interconnect Solutions
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for RMDM-31PBRM7-TL58A174
This table gives cross-reference parts and alternative options found for RMDM-31PBRM7-TL58A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-31PBRM7-TL58A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMDE331P-CMI8E7-18T | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, | RMDM-31PBRM7-TL58A174 vs GMDE331P-CMI8E7-18T |
DCDA31P8C418.0MC202 | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male | RMDM-31PBRM7-TL58A174 vs DCDA31P8C418.0MC202 |
MCD-M1-Y-31S5B6-18.0 | TE Connectivity | Check for Price | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | RMDM-31PBRM7-TL58A174 vs MCD-M1-Y-31S5B6-18.0 |
MFX031P-6C1 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug, | RMDM-31PBRM7-TL58A174 vs MFX031P-6C1 |
HMM03-E06C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug | RMDM-31PBRM7-TL58A174 vs HMM03-E06C |
MCD-M1-X-31P0L1-18.0 | TE Connectivity | Check for Price | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | RMDM-31PBRM7-TL58A174 vs MCD-M1-X-31P0L1-18.0 |
HMM03-E12N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug | RMDM-31PBRM7-TL58A174 vs HMM03-E12N |
MDE30U031A11 | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | RMDM-31PBRM7-TL58A174 vs MDE30U031A11 |
HCR-2031-2B1 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | RMDM-31PBRM7-TL58A174 vs HCR-2031-2B1 |
RMDM-31PL1K-A141 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Plug, ROHS COMPLIANT | RMDM-31PBRM7-TL58A174 vs RMDM-31PL1K-A141 |