Part Details for RMDM-25PCBRTA174 by ITT Interconnect Solutions
Overview of RMDM-25PCBRTA174 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMDM-25PCBRTA174
RMDM-25PCBRTA174 CAD Models
RMDM-25PCBRTA174 Part Data Attributes
|
RMDM-25PCBRTA174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-25PCBRTA174
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for RMDM-25PCBRTA174
This table gives cross-reference parts and alternative options found for RMDM-25PCBRTA174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-25PCBRTA174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDE30U025B14 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | RMDM-25PCBRTA174 vs MDE30U025B14 |
MCD-M1-B-25P0B4-18.0 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | RMDM-25PCBRTA174 vs MCD-M1-B-25P0B4-18.0 |
MCD-M1-F-25S5A5-18.0 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | RMDM-25PCBRTA174 vs MCD-M1-F-25S5A5-18.0 |
MCD-M1-L-25P5B9-18.0 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | RMDM-25PCBRTA174 vs MCD-M1-L-25P5B9-18.0 |
MFX025P-KA3-1 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | RMDM-25PCBRTA174 vs MFX025P-KA3-1 |
MDV-2025-0A6-D | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | RMDM-25PCBRTA174 vs MDV-2025-0A6-D |
MFX025P-TD1 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Surface Mount Terminal, Plug, | RMDM-25PCBRTA174 vs MFX025P-TD1 |
MCD-M1-R-25S6G6-18.0 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | RMDM-25PCBRTA174 vs MCD-M1-R-25S6G6-18.0 |
MCD-M1-X-25S5A7-18.0 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | RMDM-25PCBRTA174 vs MCD-M1-X-25S5A7-18.0 |
MDE30U025C02 | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | RMDM-25PCBRTA174 vs MDE30U025C02 |