There are no models available for this part yet.
Overview of RMDM-15PH003B1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMDM-15PH003B1 by ITT Interconnect Solutions
Part Data Attributes for RMDM-15PH003B1 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM CHROMATE
|
Shell Material
|
METAL
|
Shell Size
|
B
|
Total Number of Contacts
|
15
|
Alternate Parts for RMDM-15PH003B1
This table gives cross-reference parts and alternative options found for RMDM-15PH003B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMDM-15PH003B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-L-15S5A8-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-15PH003B1 vs MCD-M1-L-15S5A8-18.0 |
MCD-M1-F-15S0C9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-15PH003B1 vs MCD-M1-F-15S0C9-18.0 |
MCD-M1-B-15S5D1-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-15PH003B1 vs MCD-M1-B-15S5D1-18.0 |
MCD-M1-Y-15S5D8-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-15PH003B1 vs MCD-M1-Y-15S5D8-18.0 |
MDE30U015B10 | CONNECTOR, 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | RMDM-15PH003B1 vs MDE30U015B10 |
MCD-M1-X-15P5Q1-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-15PH003B1 vs MCD-M1-X-15P5Q1-18.0 |
HDMRCP-B32T | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | RMDM-15PH003B1 vs HDMRCP-B32T |
DCDA15P6C518.0MC201 | D Microminiature Connector, 15 Contact(s), Male | Glenair Inc | RMDM-15PH003B1 vs DCDA15P6C518.0MC201 |
MCD-M1-P-15S4G3-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | RMDM-15PH003B1 vs MCD-M1-P-15S4G3-18.0 |
MCDR3-B-15P6Q418.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | RMDM-15PH003B1 vs MCDR3-B-15P6Q418.0 |