RMCW1020FT30K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP

Overview of RMCW1020FT30K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCW1020FT30K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCW1020FT30K0CT-ND
DigiKey RES 30K OHM 1% 1W 1020 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.6800
  • 4,000 $0.1201
$0.1201 / $0.6800 Buy Now
DISTI # RMCW1020FT30K0
Avnet Americas Resistor Thick Film 1020 30KOhm 1% 1W ±100ppm/°C Molded T/R (Alt: RMCW1020FT30K0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCW1020FT30K0
Mouser Electronics Thick Film Resistors - SMD RES, 1020, 30 Kohm, 1%, 1W RoHS: Compliant 0
  • 4,000 $0.1160
  • 8,000 $0.0940
$0.0940 / $0.1160 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.0520
$0.0520 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.2570
  • 250 $0.1740
  • 500 $0.1220
  • 1,000 $0.1110
  • 4,000 $0.0910
  • 8,000 $0.0820
  • 12,000 $0.0800
$0.0800 / $0.2570 Buy Now
NAC RESISTOR, 1020, 30 Kohm, 1%, 1W - Thick Film Chip Resistor - Wide Termination RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2030
  • 20,000 $0.1740
  • 100,000 $0.1525
$0.1525 / $0.2030 Buy Now

CAD Models for RMCW1020FT30K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCW1020FT30K0 by SEI Stackpole Electronics Inc

RMCW1020FT30K0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1020
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCW1020FT30K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
    VS

Alternate Parts for RMCW1020FT30K0

This table gives cross-reference parts and alternative options found for RMCW1020FT30K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCW1020FT30K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR201WF3002T5E Fixed Resistor, Thick Film, 1W, 30000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCW1020FT30K0 vs WR201WF3002T5E
ACTW001020-3002FTP Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Chilisin Electronics Corp RMCW1020FT30K0 vs ACTW001020-3002FTP
WK73R2HRTTE3002F Fixed Resistor, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP KOA Speer Electronics Inc RMCW1020FT30K0 vs WK73R2HRTTE3002F
WHPC1020-30KFT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RMCW1020FT30K0 vs WHPC1020-30KFT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCW1020FT30K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCW1020FT30K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCW1020FT30K0 would you like to use for your alert(s)?
  • Please alert me when RMCW1020FT30K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCW1020FT30K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCW1020FT30K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCW1020FT30K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCW1020FT30K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCW1020FT30K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: