Part Details for RMCS2512DT255R by SEI Stackpole Electronics Inc
Overview of RMCS2512DT255R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2512DT255R
RMCS2512DT255R CAD Models
RMCS2512DT255R Part Data Attributes
|
RMCS2512DT255R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2512DT255R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RMCS2512DT255R
This table gives cross-reference parts and alternative options found for RMCS2512DT255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2512DT255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS1WR-255R-D | Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RMCS2512DT255R vs RMS1WR-255R-D |
RM1WR-255R-D | Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RMCS2512DT255R vs RM1WR-255R-D |
CR-12DL9--255R | Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMCS2512DT255R vs CR-12DL9--255R |
RGC2512DTD255R | Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS2512DT255R vs RGC2512DTD255R |
CAS25D2550CT | Fixed Resistor, 1W, 255ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMCS2512DT255R vs CAS25D2550CT |
CR-12DL4--255R | Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMCS2512DT255R vs CR-12DL4--255R |
RM25D2550CT-X | Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMCS2512DT255R vs RM25D2550CT-X |