RMCS2010FT24R0-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMCS2010FT24R0-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS2010FT24R0-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS2010FT24R0-HP by SEI Stackpole Electronics Inc

RMCS2010FT24R0-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCS2010FT24R0-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMCS2010FT24R0-HP

This table gives cross-reference parts and alternative options found for RMCS2010FT24R0-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010FT24R0-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2010-1W-24R0FPT Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD RMCS2010FT24R0-HP vs CR2010-1W-24R0FPT
AS0AFTET0240 Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCS2010FT24R0-HP vs AS0AFTET0240
CR2010-1W-24R0FT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD RMCS2010FT24R0-HP vs CR2010-1W-24R0FT-13
HP101WF240JT4E Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCS2010FT24R0-HP vs HP101WF240JT4E
WHPC2010-24RFT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors RMCS2010FT24R0-HP vs WHPC2010-24RFT4
WHPC2010-24RFT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 24ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RMCS2010FT24R0-HP vs WHPC2010-24RFT4
CR-0AFP4---24R Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCS2010FT24R0-HP vs CR-0AFP4---24R
NRCW50F24R0TRF Fixed Resistor, NIC Components Corp RMCS2010FT24R0-HP vs NRCW50F24R0TRF
WF20P24R0FTLV Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RMCS2010FT24R0-HP vs WF20P24R0FTLV
CR2010-1W-24R0FT Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD RMCS2010FT24R0-HP vs CR2010-1W-24R0FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS2010FT24R0-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS2010FT24R0-HP by SEI Stackpole Electronics Inc

  • Please alert me when RMCS2010FT24R0-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS2010FT24R0-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS2010FT24R0-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS2010FT24R0-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS2010FT24R0-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS2010FT24R0-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: