RMCS2010DT680K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RMCS2010DT680K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS2010DT680K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS2010DT680K by SEI Stackpole Electronics Inc

RMCS2010DT680K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
680000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMCS2010DT680K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS2010DT680K

This table gives cross-reference parts and alternative options found for RMCS2010DT680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HLTED6803D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCS2010DT680K vs RK73HW2HLTED6803D
AF2010DK-07680KL Fixed Resistor, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RMCS2010DT680K vs AF2010DK-07680KL
RK73H2HTTED6803D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCS2010DT680K vs RK73H2HTTED6803D
RK73HW2HRTTED6803D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCS2010DT680K vs RK73HW2HRTTED6803D
RC2010DK-07680KP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RMCS2010DT680K vs RC2010DK-07680KP
RK73HW2HRTTEB6803D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMCS2010DT680K vs RK73HW2HRTTEB6803D
RC2010DK-07680KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RMCS2010DT680K vs RC2010DK-07680KL
RK73HW2HLTEB6803D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMCS2010DT680K vs RK73HW2HLTEB6803D
RTT206803DE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RMCS2010DT680K vs RTT206803DE2
RK73H2HLTEB6803D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMCS2010DT680K vs RK73H2HLTEB6803D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS2010DT680K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS2010DT680K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS2010DT680K would you like to use for your alert(s)?
  • Please alert me when RMCS2010DT680K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS2010DT680K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS2010DT680K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS2010DT680K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS2010DT680K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS2010DT680K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: