Part Details for RMCS2010DT562R by SEI Stackpole Electronics Inc
Overview of RMCS2010DT562R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2010DT562R
RMCS2010DT562R CAD Models
RMCS2010DT562R Part Data Attributes
|
RMCS2010DT562R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010DT562R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS2010DT562R
This table gives cross-reference parts and alternative options found for RMCS2010DT562R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT562R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20DEN5620 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMCS2010DT562R vs RM20DEN5620 |
MC2010P-5620-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT562R vs MC2010P-5620-DB101Q |
ERJU1DD5620U | Fixed Resistor, | Panasonic Electronic Components | RMCS2010DT562R vs ERJU1DD5620U |
RMGW50K5620DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCS2010DT562R vs RMGW50K5620DB |
RTT205620DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCS2010DT562R vs RTT205620DE3 |
AF2010DK-07562RL | Fixed Resistor, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010DT562R vs AF2010DK-07562RL |
MC2010P-5620-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS2010DT562R vs MC2010P-5620-DT101W |
MC2010-5620-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT562R vs MC2010-5620-DB |
MC2010P-5620-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS2010DT562R vs MC2010P-5620-DB101W |
RK73HW2HRTBK5620D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 562ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT562R vs RK73HW2HRTBK5620D |