Part Details for RMCS2010DT510K by SEI Stackpole Electronics Inc
Overview of RMCS2010DT510K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2010DT510K
RMCS2010DT510K CAD Models
RMCS2010DT510K Part Data Attributes
|
RMCS2010DT510K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010DT510K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS2010DT510K
This table gives cross-reference parts and alternative options found for RMCS2010DT510K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT510K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100Q510K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMCS2010DT510K vs CR2010T100Q510K+-0.5% |
RK73H2HTTED5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT510K vs RK73H2HTTED5103D |
RC2010DK-07510KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010DT510K vs RC2010DK-07510KL |
RTT205103DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCS2010DT510K vs RTT205103DTE |
BCTS002010-5103DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMCS2010DT510K vs BCTS002010-5103DTE |
RK73HW2HLTED5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT510K vs RK73HW2HLTED5103D |
RK73H2HTTEB5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT510K vs RK73H2HTTEB5103D |
RTT205103DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCS2010DT510K vs RTT205103DE2 |
RK73HW2HRTBK5103D | RES,SMT,THICK FILM,510K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RMCS2010DT510K vs RK73HW2HRTBK5103D |
RK73HW2HRTBK5103D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT510K vs RK73HW2HRTBK5103D |