Part Details for RMCS2010DT4K22 by SEI Stackpole Electronics Inc
Overview of RMCS2010DT4K22 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2010DT4K22
RMCS2010DT4K22 CAD Models
RMCS2010DT4K22 Part Data Attributes
|
RMCS2010DT4K22
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010DT4K22
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS2010DT4K22
This table gives cross-reference parts and alternative options found for RMCS2010DT4K22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT4K22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-4221-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT4K22 vs MC2010-4221-DT |
RK73H2HLBK4221D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT4K22 vs RK73H2HLBK4221D |
MC2010P-4221-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT4K22 vs MC2010P-4221-DT101 |
RC2010DK-074K22L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010DT4K22 vs RC2010DK-074K22L |
RTT204221DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCS2010DT4K22 vs RTT204221DE4 |
ERJU1DD4221U | Fixed Resistor, | Panasonic Electronic Components | RMCS2010DT4K22 vs ERJU1DD4221U |
RK73H2HTTED4221D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT4K22 vs RK73H2HTTED4221D |
MC2010-4221-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS2010DT4K22 vs MC2010-4221-DT101W |
NRC-AS50D4221TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMCS2010DT4K22 vs NRC-AS50D4221TRF |
RK73H2HLTED4221D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT4K22 vs RK73H2HLTED4221D |