There are no models available for this part yet.
Overview of RMCS2010DT360R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMCS2010DT360R by SEI Stackpole Electronics Inc
Part Data Attributes for RMCS2010DT360R by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
360 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RMCS2010DT360R
This table gives cross-reference parts and alternative options found for RMCS2010DT360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20DEN3600 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RMCS2010DT360R vs RM20DEN3600 |
RK73HW2HRTBK3600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT360R vs RK73HW2HRTBK3600D |
RK73HW2HTTEB3600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT360R vs RK73HW2HTTEB3600D |
RTT203600DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCS2010DT360R vs RTT203600DE4 |
ERJS1DD3600U | Fixed Resistor, | Panasonic Electronic Components | RMCS2010DT360R vs ERJS1DD3600U |
RC2010DK-07360RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010DT360R vs RC2010DK-07360RL |
CR023600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMCS2010DT360R vs CR023600D |
ERJU1DD3600U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMCS2010DT360R vs ERJU1DD3600U |
RK73HW2HLTE3600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT360R vs RK73HW2HLTE3600D |
RK73H2HTTED3600D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT360R vs RK73H2HTTED3600D |