RMCS2010DT2K80
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RMCS2010DT2K80 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS2010DT2K80 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS2010DT2K80 by SEI Stackpole Electronics Inc

RMCS2010DT2K80
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
2800 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMCS2010DT2K80
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS2010DT2K80

This table gives cross-reference parts and alternative options found for RMCS2010DT2K80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT2K80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-0ADL4---2K8 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCS2010DT2K80 vs CR-0ADL4---2K8
MC2010-2801-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RMCS2010DT2K80 vs MC2010-2801-DBQ
NRC-AS50D2801TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp RMCS2010DT2K80 vs NRC-AS50D2801TRF
MC2010-2801-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RMCS2010DT2K80 vs MC2010-2801-DB101Q
RTT202801DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RMCS2010DT2K80 vs RTT202801DE3
RGC2010DTD2K80 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCS2010DT2K80 vs RGC2010DTD2K80
MC2010-2801-DTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RMCS2010DT2K80 vs MC2010-2801-DTW
RK73HW2HLTE2801D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCS2010DT2K80 vs RK73HW2HLTE2801D
RMS20DE2801 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RMCS2010DT2K80 vs RMS20DE2801
MC2010-2801-DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RMCS2010DT2K80 vs MC2010-2801-DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS2010DT2K80 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS2010DT2K80 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS2010DT2K80 would you like to use for your alert(s)?
  • Please alert me when RMCS2010DT2K80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS2010DT2K80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS2010DT2K80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS2010DT2K80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS2010DT2K80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS2010DT2K80 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: