There are no models available for this part yet.
Overview of RMCS2010DT2K43 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMCS2010DT2K43 by SEI Stackpole Electronics Inc
Part Data Attributes for RMCS2010DT2K43 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RMCS2010DT2K43
This table gives cross-reference parts and alternative options found for RMCS2010DT2K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT2K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GD2431V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMCS2010DT2K43 vs TSR2GD2431V |
RK73HW2HTTEB2431D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT2K43 vs RK73HW2HTTEB2431D |
MC2010-2431-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT2K43 vs MC2010-2431-DT101Q |
RK73H2HLBK2431D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT2K43 vs RK73H2HLBK2431D |
RK73HW2HLTED2431D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT2K43 vs RK73HW2HLTED2431D |
RK73HW2HTTED2431D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT2K43 vs RK73HW2HTTED2431D |
RK73H2HTTED2431D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT2K43 vs RK73H2HTTED2431D |
RK73HW2HRTTE2431D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCS2010DT2K43 vs RK73HW2HRTTE2431D |
RK73HW2HRTBK2431D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT2K43 vs RK73HW2HRTBK2431D |
SR2010DK-072K43L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2430ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010DT2K43 vs SR2010DK-072K43L |