Part Details for RMCS2010DT22R0 by SEI Stackpole Electronics Inc
Overview of RMCS2010DT22R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2010DT22R0
RMCS2010DT22R0 CAD Models
RMCS2010DT22R0 Part Data Attributes
|
RMCS2010DT22R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010DT22R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS2010DT22R0
This table gives cross-reference parts and alternative options found for RMCS2010DT22R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT22R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTBK22R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT22R0 vs RK73HW2HTBK22R0D |
RK73HW2HTTE22R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT22R0 vs RK73HW2HTTE22R0D |
ERJU1DD22R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMCS2010DT22R0 vs ERJU1DD22R0U |
RK73H2HTTED22R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT22R0 vs RK73H2HTTED22R0D |
RK73HW2HRTBK22R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT22R0 vs RK73HW2HRTBK22R0D |
RK73HW2HRTBK22R0D | RES,SMT,THICK FILM,22 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RMCS2010DT22R0 vs RK73HW2HRTBK22R0D |
RK73H2HTTEB22R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT22R0 vs RK73H2HTTEB22R0D |
RK73H2HTTE22R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT22R0 vs RK73H2HTTE22R0D |
RS10K220DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RMCS2010DT22R0 vs RS10K220DT |
SR2010DK-0722RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010DT22R0 vs SR2010DK-0722RL |