Part Details for RMCS2010DT210R by SEI Stackpole Electronics Inc
Overview of RMCS2010DT210R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2010DT210R
RMCS2010DT210R CAD Models
RMCS2010DT210R Part Data Attributes
|
RMCS2010DT210R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010DT210R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS2010DT210R
This table gives cross-reference parts and alternative options found for RMCS2010DT210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K2100DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCS2010DT210R vs RMGW50K2100DB |
MC2010-2100-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT210R vs MC2010-2100-DTQ |
CR2010T100Q210R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMCS2010DT210R vs CR2010T100Q210R+-0.5% |
CR-0ADLF--210R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCS2010DT210R vs CR-0ADLF--210R |
NRC-AS50D2100TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RMCS2010DT210R vs NRC-AS50D2100TRQYF |
CR50TR2100D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMCS2010DT210R vs CR50TR2100D |
RK73HW2HTTED2100D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT210R vs RK73HW2HTTED2100D |
TSR2GTD2100V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMCS2010DT210R vs TSR2GTD2100V |
RM20DEN2100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMCS2010DT210R vs RM20DEN2100 |
CR-0ADL4--210R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCS2010DT210R vs CR-0ADL4--210R |