Part Details for RMCS2010DT191K by SEI Stackpole Electronics Inc
Overview of RMCS2010DT191K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2010DT191K
RMCS2010DT191K CAD Models
RMCS2010DT191K Part Data Attributes
|
RMCS2010DT191K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010DT191K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS2010DT191K
This table gives cross-reference parts and alternative options found for RMCS2010DT191K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT191K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010DTD191K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS2010DT191K vs RGC2010DTD191K |
MC2010-1913-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCS2010DT191K vs MC2010-1913-DB101W |
MC2010P-1913-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT191K vs MC2010P-1913-DT101Q |
CR-0ADL9--191K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCS2010DT191K vs CR-0ADL9--191K |
RK73H2HTBK1913D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT191K vs RK73H2HTBK1913D |
RK73H2HTTE1913D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT191K vs RK73H2HTTE1913D |
MC2010-1913-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010DT191K vs MC2010-1913-DB101Q |
RC2010DK-07191KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010DT191K vs RC2010DK-07191KP |
CR2010TT100Q191K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMCS2010DT191K vs CR2010TT100Q191K+-0.5% |
RK73HW2HRTTE1913D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCS2010DT191K vs RK73HW2HRTTE1913D |