-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.69ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS1210FT1R69CT-ND
|
DigiKey | RES 1.69 OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 / $0.2900 | Buy Now |
DISTI #
RMCS1210FT1R69
|
Avnet Americas | Resistor Anti Sulfured Thick Film 1210 1.69Ohm 1% 1/3W ±200ppm/°C Molded T/R (Alt: RMCS1210FT1R69) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS1210FT1R69
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 1210, 1.69 ohm, 1%, 0.33W RoHS: Compliant | 0 |
|
$0.0380 / $0.0460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0338 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0382 / $0.1090 | Buy Now |
|
NAC | RESISTOR, AS, 1210, 1.69 ohm, 1%, 0.33W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0650 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS1210FT1R69
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1210FT1R69
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.69ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1.69 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCS1210FT1R69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1210FT1R69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1210FG1R69 | RESISTOR, 0.33W, 1%, 200ppm, 1.69ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS1210FT1R69 vs NMCT1210FG1R69 |
CR-10FLA--1R69 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.69ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMCS1210FT1R69 vs CR-10FLA--1R69 |
NRC-AS25F1R69TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.69ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMCS1210FT1R69 vs NRC-AS25F1R69TRF |
CR1210TT200O1.69R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.69ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Precision Resistive Products Inc | RMCS1210FT1R69 vs CR1210TT200O1.69R+-1% |
CR-10FL7--1R69 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.69ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMCS1210FT1R69 vs CR-10FL7--1R69 |
CR1210-4W-1R69FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.69ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMCS1210FT1R69 vs CR1210-4W-1R69FSNT-13 |
RMGW35-1R69FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.69ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCS1210FT1R69 vs RMGW35-1R69FTE |
WR10W1R69FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.69ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMCS1210FT1R69 vs WR10W1R69FT |
RMGW35-1R69FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.69ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCS1210FT1R69 vs RMGW35-1R69FB |
CRCW12101R69FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 1.69ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | RMCS1210FT1R69 vs CRCW12101R69FRT1-PB |