Datasheets
RMCS1210FT105K-HP by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RMCS1210FT105K-HP by SEI Stackpole Electronics Inc

Overview of RMCS1210FT105K-HP by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMCS1210FT105K-HP

RMCS1210FT105K-HP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMCS1210FT105K-HP Part Data Attributes

RMCS1210FT105K-HP SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCS1210FT105K-HP SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 105000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMCS1210FT105K-HP

This table gives cross-reference parts and alternative options found for RMCS1210FT105K-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1210FT105K-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBX35K1053FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMCS1210FT105K-HP vs RBX35K1053FB
RPCH35K1053FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMCS1210FT105K-HP vs RPCH35K1053FTE
RMCH35K1053FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMCS1210FT105K-HP vs RMCH35K1053FB
ACTH001210-1053FTP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp RMCS1210FT105K-HP vs ACTH001210-1053FTP
HP0707F1053T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCS1210FT105K-HP vs HP0707F1053T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS1210FT105K-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS1210FT105K-HP by SEI Stackpole Electronics Inc

  • Please alert me when RMCS1210FT105K-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCS1210FT105K-HP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS1210FT105K-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCS1210FT105K-HP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS1210FT105K-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS1210FT105K-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: