RMCS1206FT1M47
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RMCS1206FT1M47 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCS1206FT1M47 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCS1206FT1M47CT-ND
DigiKey RES 1.47M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1400
  • 5,000 $0.0176
$0.0176 / $0.1400 Buy Now
DISTI # RMCS1206FT1M47
Avnet Americas Resistor Anti Sulfured Thick Film 1206 1.47MOhm 1% 1/4W ?200ppm/?C Molded T/R (Alt: RMCS1206FT1M47) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCS1206FT1M47
Mouser Electronics Thick Film Resistors - SMD RES, AS, 1206, 1.47 Mohm, 1%, 0.25W RoHS: Compliant 0
  • 5,000 $0.0150
  • 25,000 $0.0140
  • 100,000 $0.0130
$0.0130 / $0.0150 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0104
$0.0104 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0120
  • 10,000 $0.0114
  • 20,000 $0.0108
  • 40,000 $0.0103
$0.0103 / $0.0120 Buy Now
NAC RESISTOR, AS, 1206, 1.47 Mohm, 1%, 0.25W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0270
  • 25,000 $0.0230
  • 125,000 $0.0200
$0.0200 / $0.0270 Buy Now

CAD Models for RMCS1206FT1M47 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCS1206FT1M47 by SEI Stackpole Electronics Inc

RMCS1206FT1M47
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1470000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCS1206FT1M47
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS1206FT1M47

This table gives cross-reference parts and alternative options found for RMCS1206FT1M47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1206FT1M47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC12F1474TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RMCS1206FT1M47 vs NRC12F1474TRF
RMCF1206FT1M47 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RMCS1206FT1M47 vs RMCF1206FT1M47

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS1206FT1M47 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS1206FT1M47 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS1206FT1M47 would you like to use for your alert(s)?
  • Please alert me when RMCS1206FT1M47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS1206FT1M47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS1206FT1M47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS1206FT1M47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS1206FT1M47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS1206FT1M47 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: