Part Details for RMCS1206DT475R by SEI Stackpole Electronics Inc
Overview of RMCS1206DT475R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS1206DT475R
RMCS1206DT475R CAD Models
RMCS1206DT475R Part Data Attributes
|
RMCS1206DT475R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1206DT475R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS1206DT475R
This table gives cross-reference parts and alternative options found for RMCS1206DT475R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1206DT475R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-4750-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCS1206DT475R vs MC1206-4750-DB101Q |
CR1206T100V475R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMCS1206DT475R vs CR1206T100V475R+-0.5% |
TSR8GD4750V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RMCS1206DT475R vs TSR8GD4750V |
RK73H2BXTDD4750D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMCS1206DT475R vs RK73H2BXTDD4750D |
RK73H2BRTTED4750D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMCS1206DT475R vs RK73H2BRTTED4750D |
ERJU08D4750V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RMCS1206DT475R vs ERJU08D4750V |
CR1206-4W-4750DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RMCS1206DT475R vs CR1206-4W-4750DPT |
RK73H2BTTD4750D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMCS1206DT475R vs RK73H2BTTD4750D |
RK73H2BLTD4750D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMCS1206DT475R vs RK73H2BLTD4750D |
MC1206P-4750-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMCS1206DT475R vs MC1206P-4750-DT |