Datasheets
RMCS1/8335%R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for RMCS1/8335%R by SEI Stackpole Electronics Inc

Overview of RMCS1/8335%R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMCS1/8335%R

RMCS1/8335%R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMCS1/8335%R Part Data Attributes

RMCS1/8335%R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCS1/8335%R SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Manufacturer Series RMCS
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE, PAPER
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RMCS1/8335%R

This table gives cross-reference parts and alternative options found for RMCS1/8335%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1/8335%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR120633J RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 33ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RMCS1/8335%R vs CR120633J
CR1206F33R0J RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 33ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RMCS1/8335%R vs CR1206F33R0J
WCR120633RJ RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 33ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RMCS1/8335%R vs WCR120633RJ
CR120633J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RMCS1/8335%R vs CR120633J
MC1206W-330-JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE RCD Components Inc RMCS1/8335%R vs MC1206W-330-JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS1/8335%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS1/8335%R by SEI Stackpole Electronics Inc

  • Please alert me when RMCS1/8335%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCS1/8335%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS1/8335%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCS1/8335%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS1/8335%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS1/8335%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: