Datasheets
RMCS1/2011.5K1%A by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Part Details for RMCS1/2011.5K1%A by SEI Stackpole Electronics Inc

Overview of RMCS1/2011.5K1%A by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMCS1/2011.5K1%A

RMCS1/2011.5K1%A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMCS1/2011.5K1%A Part Data Attributes

RMCS1/2011.5K1%A SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCS1/2011.5K1%A SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0201
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Manufacturer Series RMCS
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.3 mm
Packing Method BULK
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 11500 Ω
Resistor Type FIXED RESISTOR
Series RMCS1/20(200PPM,1%)
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for RMCS1/2011.5K1%A

This table gives cross-reference parts and alternative options found for RMCS1/2011.5K1%A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1/2011.5K1%A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0201F11K5D50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMCS1/2011.5K1%A vs CR0201F11K5D50
RK73H1HTBK1152F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS1/2011.5K1%A vs RK73H1HTBK1152F
RK73H1HRTTA1152F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS1/2011.5K1%A vs RK73H1HRTTA1152F
RK73H1HRTTCD1152F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS1/2011.5K1%A vs RK73H1HRTTCD1152F
RK73H1HRTTC1152F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS1/2011.5K1%A vs RK73H1HRTTC1152F
RMCS0201FT11K5-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc RMCS1/2011.5K1%A vs RMCS0201FT11K5-HP
CR0201F11K5P10 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMCS1/2011.5K1%A vs CR0201F11K5P10
RM02R-11K5-F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, RFE International Inc RMCS1/2011.5K1%A vs RM02R-11K5-F
AC0201FR-1011K5L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMCS1/2011.5K1%A vs AC0201FR-1011K5L
RMCS0201FG11K5-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc RMCS1/2011.5K1%A vs RMCS0201FG11K5-HP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS1/2011.5K1%A by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS1/2011.5K1%A by SEI Stackpole Electronics Inc

  • Please alert me when RMCS1/2011.5K1%A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCS1/2011.5K1%A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS1/2011.5K1%A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCS1/2011.5K1%A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS1/2011.5K1%A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS1/2011.5K1%A by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: