Part Details for RMCS0805DT464K by SEI Stackpole Electronics Inc
Overview of RMCS0805DT464K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0805DT464K
RMCS0805DT464K CAD Models
RMCS0805DT464K Part Data Attributes
|
RMCS0805DT464K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805DT464K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMCS0805DT464K
This table gives cross-reference parts and alternative options found for RMCS0805DT464K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805DT464K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054643DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMCS0805DT464K vs RTT054643DTP |
RK73H2ATTEB4643D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCS0805DT464K vs RK73H2ATTEB4643D |
CAS10D4643CT | Fixed Resistor, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMCS0805DT464K vs CAS10D4643CT |
CR0805-8W-4643DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMCS0805DT464K vs CR0805-8W-4643DPT |
AC0805DR-10464KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCS0805DT464K vs AC0805DR-10464KL |
RS05K4643DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCS0805DT464K vs RS05K4643DB |
CR0805-10W-4643DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMCS0805DT464K vs CR0805-10W-4643DPT-13 |
AF0805DR-13464KL | Fixed Resistor, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCS0805DT464K vs AF0805DR-13464KL |
TSR6GD4643V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RMCS0805DT464K vs TSR6GD4643V |
SF08H4643DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMCS0805DT464K vs SF08H4643DQL |