Part Details for RMCS0805DT3R24 by SEI Stackpole Electronics Inc
Overview of RMCS0805DT3R24 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0805DT3R24
RMCS0805DT3R24 CAD Models
RMCS0805DT3R24 Part Data Attributes
|
RMCS0805DT3R24
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0805DT3R24
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMCS0805DT3R24
This table gives cross-reference parts and alternative options found for RMCS0805DT3R24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805DT3R24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805DR-073R24L | Fixed Resistor, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCS0805DT3R24 vs AF0805DR-073R24L |
AA0805DR-133R24L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RMCS0805DT3R24 vs AA0805DR-133R24L |
AA0805DR-073R24L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RMCS0805DT3R24 vs AA0805DR-073R24L |
CR21-3R24-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RMCS0805DT3R24 vs CR21-3R24-DY |
RTT053R24DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMCS0805DT3R24 vs RTT053R24DBA |
CR0805-8W-3R24DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RMCS0805DT3R24 vs CR0805-8W-3R24DT-13 |
CAS10D3R24CT | Fixed Resistor, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMCS0805DT3R24 vs CAS10D3R24CT |
AF0805DR-133R24L | Fixed Resistor, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCS0805DT3R24 vs AF0805DR-133R24L |
CR0805-10W-3R24DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RMCS0805DT3R24 vs CR0805-10W-3R24DSNT |
BCTS000805-3R24DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RMCS0805DT3R24 vs BCTS000805-3R24DTP |