RMCS0603JT560K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RMCS0603JT560K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCS0603JT560K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCS0603JT560KCT-ND
DigiKey RES 560K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 5,000 $0.0053
$0.0053 / $0.1000 Buy Now
DISTI # RMCS0603JT560K
Avnet Americas Resistor Anti Sulfured Thick Film 0603 560kOhm 5% 1/10W ±100ppm/°C Molded T/R (Alt: RMCS0603JT560K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCS0603JT560K
Mouser Electronics Thick Film Resistors - SMD RES, AS, 0603, 560 Kohm, 5%, 0.1W RoHS: Compliant 0
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.0050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0026
$0.0026 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0030
  • 10,000 $0.0028
  • 20,000 $0.0027
  • 40,000 $0.0026
$0.0026 / $0.0030 Buy Now
NAC RESISTOR, AS, 0603, 560 Kohm, 5%, 0.1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0070
  • 125,000 $0.0060
$0.0060 / $0.0070 Buy Now

CAD Models for RMCS0603JT560K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCS0603JT560K by SEI Stackpole Electronics Inc

RMCS0603JT560K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
560000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RMCS0603JT560K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS0603JT560K

This table gives cross-reference parts and alternative options found for RMCS0603JT560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603JT560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCA06J564TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp RMCS0603JT560K vs NRCA06J564TRQYF
RTT03564JTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Ralec RMCS0603JT560K vs RTT03564JTP
CR-03JL7--560K- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh RMCS0603JT560K vs CR-03JL7--560K-
0603WGJ0564T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RMCS0603JT560K vs 0603WGJ0564T5E
CR16564J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMCS0603JT560K vs CR16564J
RTT03564JP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Ralec RMCS0603JT560K vs RTT03564JP4
AC0603JR-13560KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMCS0603JT560K vs AC0603JR-13560KL
CRA0603560K-5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RMCS0603JT560K vs CRA0603560K-5%100PPM/KNP5
CRGCQ0603J560K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 TE Connectivity RMCS0603JT560K vs CRGCQ0603J560K
CR-03JLF--560K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RMCS0603JT560K vs CR-03JLF--560K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0603JT560K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0603JT560K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0603JT560K would you like to use for your alert(s)?
  • Please alert me when RMCS0603JT560K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0603JT560K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0603JT560K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0603JT560K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0603JT560K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0603JT560K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: